391-114-520-207

Heilind Number:EDA391-114-520-207
Manufacturer:EDAC
Manufacturer Number:391-114-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-520-207

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for optimal performance, it features 114 positions with a pitch of .1 inches, ensuring seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in various environments. With a current rating of 3 A, it provides efficient power transmission. The copper alloy contact material ensures high conductivity, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this black connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options.