391-114-521-201

Heilind Number:EDA391-114-521-201
Manufacturer:EDAC
Manufacturer Number:391-114-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-521-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, featuring a .1-inch pitch and .14-inch row spacing, it offers seamless integration for your electronic projects. Its 114 positions ensure versatile connectivity, while the straight mount orientation simplifies installation. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connection game with this high-quality component.