391-114-521-203

Heilind Number:EDA391-114-521-203
Manufacturer:EDAC
Manufacturer Number:391-114-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-521-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 114 positions, this connector facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches offer precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your PCB connectivity with this high-quality component.