391-114-521-204

Heilind Number:EDA391-114-521-204
Manufacturer:EDAC
Manufacturer Number:391-114-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-521-204

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for efficiency and reliability, it features advanced specifications such as a 3 A amperage rating and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, this connector ensures stable data transmission. The .1 inch pitch and .14 inch row spacing allow for seamless integration on PCBs, offering 114 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in the electronics industry. Upgrade your design with this essential component for optimal performance.