391-114-521-207

Heilind Number:EDA391-114-521-207
Manufacturer:EDAC
Manufacturer Number:391-114-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures reliable performance in demanding environments. The dual-row configuration with 114 positions offers ample connectivity options, while a pitch of .1 inches and row spacing of .14 inches allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system with this essential component for seamless board-to-board connections.