391-114-521-208

Heilind Number:EDA391-114-521-208
Manufacturer:EDAC
Manufacturer Number:391-114-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a double-row configuration and 114 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal transmission. Its compact design, featuring a pitch of .1 inches and a row spacing of .14 inches, allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this high-performance Card Edge Connector.