391-114-522-201

Heilind Number:EDA391-114-522-201
Manufacturer:EDAC
Manufacturer Number:391-114-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-522-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows of 114 positions each, it offers ample room for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while its straight mount orientation allows for versatile use in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.