391-114-522-207

Heilind Number:EDA391-114-522-207
Manufacturer:EDAC
Manufacturer Number:391-114-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-522-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, its durable black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a current rating of 3A, this connector features two rows of 114 positions, constructed with copper alloy contacts for optimal conductivity. The precise pitch of .1 inches and row spacing of .14 inches offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.