391-114-522-208

Heilind Number:EDA391-114-522-208
Manufacturer:EDAC
Manufacturer Number:391-114-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Featuring two rows and 114 positions, it allows for efficient data transfer. The copper alloy contact material guarantees secure connections, while the .1-inch pitch and .14-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in need of high-quality components, this Card Edge Connector is a perfect choice for your project. Elevate your PCB assembly process with ease and confidence.