391-114-524-207

Heilind Number:EDA391-114-524-207
Manufacturer:EDAC
Manufacturer Number:391-114-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-524-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of contacts made from high-quality Copper Alloy, it offers seamless signal transfer. The .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with 114 positions available for versatile use. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your setup with this essential component, perfect for demanding applications in the electronics industry.