391-114-555-207

Heilind Number:EDA391-114-555-207
Manufacturer:EDAC
Manufacturer Number:391-114-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-555-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 114 positions, it offers ample room for multiple connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Whether for industrial or consumer applications, this connector is a versatile solution for your connectivity needs.