391-114-556-202

Heilind Number:EDA391-114-556-202
Manufacturer:EDAC
Manufacturer Number:391-114-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-556-202

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees durability and performance in any application. With a double row configuration boasting 114 positions, it offers ample room for complex circuitry. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .1 inches and a row spacing of .14 inches, precision is paramount in its design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various environments. Its straight mount orientation simplifies installation, while its 3A amperage rating accommodates power-intensive setups. Elevate your PCB design with this essential component, a standout in our extensive range of connectors.