391-114-556-203

Heilind Number:EDA391-114-556-203
Manufacturer:EDAC
Manufacturer Number:391-114-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-556-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a dual-row design and a total of 114 positions, it offers ample connectivity options for your electronic components. Crafted with precision, the connector features copper alloy contacts for efficient signal transmission. Its .1-inch pitch and .14-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Explore the possibilities with this essential component in your PCB assembly process.