391-114-556-204

Heilind Number:EDA391-114-556-204
Manufacturer:EDAC
Manufacturer Number:391-114-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-556-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Made with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. With a compact design featuring two rows and a pitch of .1 inches, it allows for seamless integration on your PCB. Offering 114 positions and supporting an amperage of 3A, it meets the demands of various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether for commercial or industrial use, trust in this black Card Edge Connector for efficient and stable board-to-board connections.