391-114-556-207

Heilind Number:EDA391-114-556-207
Manufacturer:EDAC
Manufacturer Number:391-114-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-556-207

Detailed Description

Enhance connectivity with this durable Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both aesthetic appeal and optimal performance. With a 3 A amperage rating, it delivers reliable power transmission, while its Copper Alloy contact material guarantees efficient signal transfer. Boasting two rows and 114 positions, it offers ample connectivity options for your PCB needs. The .1 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your device's connectivity with this high-quality Card Edge Connector.