391-114-556-208

Heilind Number:EDA391-114-556-208
Manufacturer:EDAC
Manufacturer Number:391-114-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-556-208

Detailed Description

Enhance connectivity in your PCB layouts with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a classic black hue. With two rows of copper alloy contacts, it ensures reliable power delivery at a 3 A amperage. The .1-inch pitch and .14-inch row spacing offer precise alignment, accommodating 114 positions for seamless integration. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Elevate your connection solutions with this essential component.