391-114-560-201

Heilind Number:EDA391-114-560-201
Manufacturer:EDAC
Manufacturer Number:391-114-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-560-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a robust amperage of 3A, this connector is suitable for various applications. Its copper alloy contact material guarantees reliable conductivity, while the dual-row design with 114 positions offers ample connectivity options. The .1-inch pitch and .14-inch row spacing provide precise alignment, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.