391-114-560-203

Heilind Number:EDA391-114-560-203
Manufacturer:EDAC
Manufacturer Number:391-114-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-114-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-114-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for optimal performance. Designed with precision in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 114 positions, it offers ample connectivity possibilities. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Its .1-inch pitch and .14-inch row spacing allow for seamless integration onto your circuit board. Engineered for versatility, this connector boasts a straight mount orientation, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your electronic designs with this essential component.