391-116-520-201

Heilind Number:EDA391-116-520-201
Manufacturer:EDAC
Manufacturer Number:391-116-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-116-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-116-520-201

Detailed Description

Introducing our Card Edge Connector, a essential component for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With two rows of 116 positions and a pitch of .1 inches, it offers ample connectivity options with precise spacing. The contact material, Copper Alloy, guarantees optimal conductivity and durability. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in its 3A amperage rating and robust construction for seamless and efficient electronic connections.