391-116-520-208

Heilind Number:EDA391-116-520-208
Manufacturer:EDAC
Manufacturer Number:391-116-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-116-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-116-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for precision and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and 116 positions, it offers ample connectivity options for your devices. The contact material, crafted from high-quality Copper Alloy, ensures reliable signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is built to perform in diverse environments. Its straight mount orientation and pitch of .1 inches make it easy to install and integrate into your system. Trust in this essential connector for efficient and secure PCB connections.