391-116-521-201

Heilind Number:EDA391-116-521-201
Manufacturer:EDAC
Manufacturer Number:391-116-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-116-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-116-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, ensuring both reliability and aesthetics. With a contact material made of Copper Alloy, it guarantees efficient power transmission, accommodating an amperage of 3A. The connector boasts a double-row design with 116 positions, offering ample connectivity options for your circuit boards. Its .1-inch pitch and .14-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.