391-116-521-202

Heilind Number:EDA391-116-521-202
Manufacturer:EDAC
Manufacturer Number:391-116-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-116-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-116-521-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it provides efficient power transmission with a current rating of 3 A. With 116 positions available, it offers ample connectivity options for your circuit boards. The straight mount orientation and a row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Add this essential component to your toolkit and experience seamless board-to-board connectivity like never before.