391-116-521-203

Heilind Number:EDA391-116-521-203
Manufacturer:EDAC
Manufacturer Number:391-116-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-116-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-116-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it boasts a sleek black finish, offering both functionality and style. With an amperage of 3 A, it ensures reliable power transmission for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees long-lasting performance. Its double-row design with 116 positions provides ample connectivity options, while a pitch of .1 inches and row spacing of .14 inches allow for easy installation. The straight mount orientation further simplifies the setup process. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.