391-116-521-204

Heilind Number:EDA391-116-521-204
Manufacturer:EDAC
Manufacturer Number:391-116-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-116-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-116-521-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, and crafted from Copper Alloy, the contacts guarantee efficient power transmission. This connector offers 116 positions across 2 rows, with a pitch of .1 inches and row spacing of .14 inches, allowing for seamless PCB integration. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector to deliver reliable board-to-board connectivity in any electronic setup.