391-116-521-207

Heilind Number:EDA391-116-521-207
Manufacturer:EDAC
Manufacturer Number:391-116-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-116-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-116-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a double-row configuration and a total of 116 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Its .1-inch pitch and .14-inch row spacing, along with a straight mount orientation, facilitate easy installation. Upgrade your PCB setup with this essential component.