391-116-521-208

Heilind Number:EDA391-116-521-208
Manufacturer:EDAC
Manufacturer Number:391-116-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-116-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-116-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of 116 positions, this connector offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector is a versatile and essential component for your PCB assembly needs.