391-116-555-201

Heilind Number:EDA391-116-555-201
Manufacturer:EDAC
Manufacturer Number:391-116-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-116-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-116-555-201

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row layout with 116 positions, ensuring seamless and efficient board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is facilitated for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.