391-116-555-208

Heilind Number:EDA391-116-555-208
Manufacturer:EDAC
Manufacturer Number:391-116-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-116-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-116-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, this connector features a double-row configuration with 116 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Perfect for Board-to-Board PCB setups, this straight-mount connector is a must-have in your connectivity arsenal. Trust in its quality construction for enduring and efficient performance in your projects.