391-118-520-201

Heilind Number:EDA391-118-520-201
Manufacturer:EDAC
Manufacturer Number:391-118-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-520-201

Detailed Description

Enhance connectivity with our high-performing Card Edge Connector, designed for seamless integration in your PCB setups. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a dual-row layout and a generous 118 positions, it offers ample room for intricate circuitry. The contact material, made from Copper Alloy, guarantees efficient signal transmission, while a precise pitch of .1 inches and row spacing of .14 inches facilitate seamless PCB assembly. Engineered for versatility, it boasts a straight mount orientation, suitable for various applications. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, reliability is assured even in demanding environments. Trust in this high-quality connector to optimize connectivity in your electronic designs.