391-118-520-202

Heilind Number:EDA391-118-520-202
Manufacturer:EDAC
Manufacturer Number:391-118-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features two rows and 118 positions, ensuring reliable performance in your circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability and efficient power transmission. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.