391-118-520-203

Heilind Number:EDA391-118-520-203
Manufacturer:EDAC
Manufacturer Number:391-118-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-520-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a low 3 A amperage and copper alloy contact material, it delivers efficient power transmission. The connector's 2 rows of 118 positions, spaced at a pitch of .1 inches and row spacing of .14 inches, provide ample connectivity options. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for a wide range of applications, this connector is a vital component for seamless board-to-board connections. Upgrade your devices with this high-quality, versatile solution.