391-118-520-204

Heilind Number:EDA391-118-520-204
Manufacturer:EDAC
Manufacturer Number:391-118-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-520-204

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 118 positions each, it offers ample space for complex circuitry. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its 3A amperage and straight mount orientation for secure and stable connections. Upgrade your devices with this essential component, available now.