391-118-521-201

Heilind Number:EDA391-118-521-201
Manufacturer:EDAC
Manufacturer Number:391-118-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-521-201

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable use even in challenging environments. With two rows of copper alloy contacts, each spaced perfectly at .1 inches with a .14-inch row spacing, it offers seamless connectivity for up to 118 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Elevate your PCB design with this essential component.