391-118-521-203

Heilind Number:EDA391-118-521-203
Manufacturer:EDAC
Manufacturer Number:391-118-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-521-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 118 copper alloy contacts, it offers reliable connectivity for your PCB applications. The .1-inch pitch and .14-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial settings. Upgrade your connectivity solutions with this essential component.