391-118-521-207

Heilind Number:EDA391-118-521-207
Manufacturer:EDAC
Manufacturer Number:391-118-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-521-207

Detailed Description

Enhance connectivity within your circuitry with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With 118 positions spread across 2 rows, it offers ample space for your connections. The copper alloy contacts, paired with a pitch of .1 inches, guarantee secure and efficient transmission of data. Operating smoothly within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and .14-inch row spacing make installation a breeze. Elevate your PCB connections with this essential component.