391-118-521-208

Heilind Number:EDA391-118-521-208
Manufacturer:EDAC
Manufacturer Number:391-118-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for precision, this connector features two rows with a total of 118 positions, ensuring seamless integration and optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .14 inches, it offers efficient PCB-to-PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic assemblies with this essential component, perfect for a variety of industrial and commercial projects.