391-118-522-201

Heilind Number:EDA391-118-522-201
Manufacturer:EDAC
Manufacturer Number:391-118-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in various applications. With a dual-row design and 118 positions, it provides ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .14 inch row spacing offer precise alignment. Suitable for straight mounting orientation, it allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your PCB connections with this essential component.