391-118-522-202

Heilind Number:EDA391-118-522-202
Manufacturer:EDAC
Manufacturer Number:391-118-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With two rows and a total of 118 positions, it offers ample space for seamless connections. The .1 inch pitch and .14 inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Upgrade your setup with this essential component, part of our extensive range of high-quality connectors.