391-118-522-203

Heilind Number:EDA391-118-522-203
Manufacturer:EDAC
Manufacturer Number:391-118-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-522-203

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector ensures reliable performance with its 118 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and conductivity. With a low pitch of .1 inches and row spacing of .14 inches, it offers high-density mounting options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this black connector, with a straight mount orientation, to deliver efficient power transmission with a 3A amperage rating. Explore its potential in your projects today.