391-118-522-207

Heilind Number:EDA391-118-522-207
Manufacturer:EDAC
Manufacturer Number:391-118-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with a maximum amperage of 3 A. Featuring two rows of 118 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts, with a pitch of .1 in and row spacing of .14 in, guarantee efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for smooth and uninterrupted electronic connectivity.