391-118-524-201

Heilind Number:EDA391-118-524-201
Manufacturer:EDAC
Manufacturer Number:391-118-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-524-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 118 positions each, this connector offers ample room for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. A pitch of .1 inch and row spacing of .14 inch allow for precise alignment, while a straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your electronic projects with this essential component.