391-118-524-207

Heilind Number:EDA391-118-524-207
Manufacturer:EDAC
Manufacturer Number:391-118-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-524-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a rated amperage of 3A, it ensures reliable power transmission in any application. The two rows of 118 copper alloy contacts provide ample connectivity, while the .1-inch pitch and .14-inch row spacing allow for precise positioning on your PCB. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.