391-118-555-201

Heilind Number:EDA391-118-555-201
Manufacturer:EDAC
Manufacturer Number:391-118-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 118 positions each, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .14-inch row spacing allow for precise PCB mounting. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for any PCB setup. Elevate your connectivity solutions with this premium Card Edge Connector.