391-118-555-202

Heilind Number:EDA391-118-555-202
Manufacturer:EDAC
Manufacturer Number:391-118-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a high amperage rating of 3A and two rows of contacts, it offers reliable power and signal transmission. The copper alloy contact material and a pitch of .1 inch guarantee excellent conductivity and signal integrity. With 118 positions, it accommodates multiple connections, while the straight mount orientation and row spacing of .14 inch simplify installation. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB setup with this essential component.