391-118-555-203

Heilind Number:EDA391-118-555-203
Manufacturer:EDAC
Manufacturer Number:391-118-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-555-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for high performance, it boasts a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation even in harsh industrial environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. The 118 positions allow for versatile integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assemblies. Elevate your connectivity game with this essential component.