391-118-555-204

Heilind Number:EDA391-118-555-204
Manufacturer:EDAC
Manufacturer Number:391-118-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-555-204

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration in your PCB setup, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all operating conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and a pitch of .1 inches, it offers ample space for 118 positions, making it ideal for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility, making it an essential component in any electronic setup. Upgrade your connectivity solutions with this essential connector, perfect for a range of PCB applications.