391-118-556-201

Heilind Number:EDA391-118-556-201
Manufacturer:EDAC
Manufacturer Number:391-118-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its double-row design, with 118 positions and a pitch of .1 inches, offers ample connectivity options for your circuit board. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your PCB setup with this essential connector for efficient and secure board-to-board connections.