391-118-556-202

Heilind Number:EDA391-118-556-202
Manufacturer:EDAC
Manufacturer Number:391-118-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and Copper Alloy contact material, it offers reliable power delivery at an amperage of 3A. The .1-inch pitch and .14-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. With 118 positions, it provides ample room for secure linking between boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.