391-118-556-203

Heilind Number:EDA391-118-556-203
Manufacturer:EDAC
Manufacturer Number:391-118-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-556-203

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and signal transmission. Its two rows and 118 positions allow for versatile and efficient connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless and reliable performance.