391-118-556-204

Heilind Number:EDA391-118-556-204
Manufacturer:EDAC
Manufacturer Number:391-118-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-556-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed to streamline power distribution, it boasts a 3 A amperage rating, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety for your electronic assemblies. With two rows and 118 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .14-inch row spacing ensure precise and secure connections. Its straight mount orientation makes installation a breeze, catering to various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore the full range of our connectors for more options to suit your needs.